There are no models available for this part yet.
Overview of ELM54803BC-Y/G by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM54803BC-Y/G by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17X9100
|
Newark | Led Indicator, 3Mm, Yellow/Green, Though Hole, Led Color:Green, Yellow, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:Y 30Ma, G 30Ma, Luminous Intensity/Color:Y 4Mcd, G 6Mcd, Width:- Rohs Compliant: Yes |Bivar ELM54803BC-Y/G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 / $0.5280 | Buy Now | |
DISTI #
ELM54803BC-Y/G-ND
|
DigiKey | LED CBI 3MM GRN/YLW DIFF Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4606 | Buy Now | |
DISTI #
749-ELM54803BC-Y/G
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.480 in. Length, 3mm LED, 2 Lead Bi Color, Yellow/Green, White Diffused Lens, Black PVC Alloy. RoHS: Compliant | 0 |
|
$0.3860 / $1.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3200 | Buy Now |
CAD Models for ELM54803BC-Y/G by Bivar Inc
Part Data Attributes for ELM54803BC-Y/G by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.41.00.00
|
Samacsys Manufacturer
|
Bivar
|
Color
|
YELLOW/GREEN
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
4.0/6.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
5.3 mm
|
Packing Method
|
TRAY
|
Peak Wavelength
|
590/568 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
45 deg
|