Part Details for ELM51153HD by Bivar Inc
Overview of ELM51153HD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for ELM51153HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R4013
|
Newark | Vertical Led Assembly, 0.115 In. Length, 3 Mm He Red Led W\ Diffused Lens, Black Pvc Alloy |Bivar ELM51153HD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.3590 | Buy Now |
DISTI #
749-ELM51153HD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm HE Red 635 nm RoHS: Compliant | 0 |
|
$0.2140 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2180 | Buy Now |
Part Details for ELM51153HD
ELM51153HD CAD Models
ELM51153HD Part Data Attributes
|
ELM51153HD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM51153HD
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 8.2 mm | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |