Part Details for ELM51053HDL by Bivar Inc
Overview of ELM51053HDL by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM51053HDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R4010
|
Newark | Vertical Led Assembly, 0.105 In. Length, 3 Mm He Red Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM51053HDL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.3590 | Buy Now |
DISTI #
749-ELM51053HDL
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm HE Red 635 nm RoHS: Compliant | 0 |
|
$0.2140 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2180 | Buy Now |
Part Details for ELM51053HDL
ELM51053HDL CAD Models
ELM51053HDL Part Data Attributes
|
ELM51053HDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM51053HDL
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 8 mm | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |