Part Details for ELM5-555 by Bivar Inc
Results Overview of ELM5-555 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM5-555 Information
ELM5-555 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN82C54-2 | Rochester Electronics LLC | 82C54 - CMOS Programmable Timer | |
ICM7170AIDG | Rochester Electronics LLC | ICM7170 - Real Time Clock, CMOS | |
AM9513AJC | Rochester Electronics LLC | 9513A - Micro Peripheral IC |
Price & Stock for ELM5-555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM5-555
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, black, PVC, Bulb: T1 Min Qty: 1000 | 0 |
|
$0.1170 / $0.1670 | RFQ |
|
Vyrian | Optoelectronics | 40 |
|
RFQ |