Part Details for ELM5-550BE by Bivar Inc
Results Overview of ELM5-550BE by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM5-550BE Information
ELM5-550BE by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELM5-550BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-ELM5-550BE
|
Mouser Electronics | LED Mounting Hardware LED Mount, Self Retaining, Vertical, 0.550in., 3 mm LED, 2 Lead, Round, Extrud... more | 0 |
|
$0.0520 / $0.3500 | Order Now |
DISTI #
ELM5-550BE
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, blue, PVC, Bulb: T1 Min Qty: 1000 | 0 |
|
$0.1160 / $0.1650 | RFQ |