Part Details for ELM5-030 by Bivar Inc
Overview of ELM5-030 by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM5-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM5-030
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, L: 0.76mm, black, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0437 / $0.0624 | RFQ |