ELM453L(TB)-V
Everlight Electronics Co Ltd
Description: Logic IC Output Optocoupler,

Overview of ELM453L(TB)-V by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare Medical Imaging Automotive

Price & Stock for ELM453L(TB)-V by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # ELM453L(TB)-V-ND
DigiKey OPTOISO 3.75KV TRANS 6-SOIC Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $1.4429
$1.4429 Buy Now
DISTI # ELM453L(TB)-V
Avnet Americas HIGH SPEED - Tape and Reel (Alt: ELM453L(TB)-V) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
  • 9,000 $1.6229
  • 15,000 $1.6000
  • 24,000 $1.5543
  • 45,000 $1.5200
  • 90,000 $0.9309
  • 450,000 $0.9091
  • 900,000 $0.8133
$0.8133 / $1.6229 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks 0
  • 9,000 $1.5700
$1.5700 Buy Now

CAD Models for ELM453L(TB)-V by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELM453L(TB)-V by Everlight Electronics Co Ltd

ELM453L(TB)-V
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
UL APPROVED, VDE APPROVED
Configuration
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR
Response Time-Max
8e-7 s
Response Time-Nom
6.5e-7 ns
Surface Mount
YES
Want to compare parts?
  1. ELM453L(TB)-V
    Everlight Electronics Co Ltd
    Logic IC Output Optocoupler,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELM453L(TB)-V by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELM453L(TB)-V by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of ELM453L(TB)-V would you like to use for your alert(s)?
  • Please alert me when ELM453L(TB)-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELM453L(TB)-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELM453L(TB)-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELM453L(TB)-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELM453L(TB)-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELM453L(TB)-V by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: