Part Details for ELM41403YD by Bivar Inc
Overview of ELM41403YD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM41403YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM41403YD-ND
|
DigiKey | EXTRUDED VERTICAL T-1 (3MM) LED Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2498 | Buy Now |
DISTI #
749-ELM41403YD
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.14 in. Length, 3mm LED, Yellow, Diffused Lens, Black PVC Alloy | 0 |
|
$0.1860 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1854 | Buy Now |