Part Details for ELM33505BC-3-YG by Bivar Inc
Results Overview of ELM33505BC-3-YG by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM33505BC-3-YG Information
ELM33505BC-3-YG by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELM33505BC-3-YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM33505BC-3-YG-ND
|
DigiKey | EXTRUDED VERTICAL T-1 3/4 (5MM) Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5747 | Buy Now |
DISTI #
749-ELM33505BC-3-YG
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 3.505 in. Length, 5 mm Yellow/Green LED w\ White... more RoHS: Compliant | 0 |
|
$0.3370 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.3510 / $0.3780 | Buy Now |