Part Details for ELM3084(TA)-V by Everlight Electronics Co Ltd
Overview of ELM3084(TA)-V by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for ELM3084(TA)-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM3084(TA)-V-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 4SOP Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5498 / $0.5627 | Buy Now |
DISTI #
ELM3084(TA)-V
|
Avnet Americas | TRIAC DRIVER - Tape and Reel (Alt: ELM3084(TA)-V) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3050 / $0.6086 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.5640 | Buy Now |
DISTI #
C140000203
|
EBV Elektronik | TRIAC DRIVER (Alt: C140000203) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELM3084(TA)-V
ELM3084(TA)-V CAD Models
ELM3084(TA)-V Part Data Attributes
|
ELM3084(TA)-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELM3084(TA)-V
Everlight Electronics Co Ltd
Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 3 mA | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V |