Part Details for ELM3083(TB)-V by Everlight Electronics Co Ltd
Overview of ELM3083(TB)-V by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for ELM3083(TB)-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ELM3083(TB)-VTR-ND
|
DigiKey | LINEAR IC Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6595 / $0.6859 | Buy Now |
DISTI #
638-ELM3083TB-V
|
Mouser Electronics | Triac & SCR Output Optocouplers | 0 |
|
$0.6370 | Order Now |
|
Future Electronics | Triac AC-OUT 1-CH 800V 4-Pin SOP T/R RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 / $0.6700 | Buy Now |
DISTI #
C140000225
|
EBV Elektronik | Optocoupler (Alt: C140000225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 21000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.5153 / $0.5537 | Buy Now |
Part Details for ELM3083(TB)-V
ELM3083(TB)-V CAD Models
ELM3083(TB)-V Part Data Attributes:
|
ELM3083(TB)-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELM3083(TB)-V
Everlight Electronics Co Ltd
Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V |