Part Details for ELM30705GD by Bivar Inc
Overview of ELM30705GD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM30705GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R3899
|
Newark | Vertical Led Assembly, 0.07 In. Length, 5 Mm Green Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM30705GD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.3150 | Buy Now |
DISTI #
749-ELM30705GD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm RoHS: Compliant | 0 |
|
$0.1920 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1907 | Buy Now |
Part Details for ELM30705GD
ELM30705GD CAD Models
ELM30705GD Part Data Attributes
|
ELM30705GD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM30705GD
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |
Alternate Parts for ELM30705GD
This table gives cross-reference parts and alternative options found for ELM30705GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELM30705GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELM38005GD | LED Mounting Hardware, | Bivar Inc | ELM30705GD vs ELM38005GD |
ELM110MM5GD | LED Mounting Hardware | Bivar Inc | ELM30705GD vs ELM110MM5GD |
ELM33755GD | LED Mounting Hardware, | Bivar Inc | ELM30705GD vs ELM33755GD |
ELM31205GD | LED Mounting Hardware, | Bivar Inc | ELM30705GD vs ELM31205GD |