Part Details for ELM30705BC-3 by Bivar Inc
Overview of ELM30705BC-3 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM30705BC-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9091
|
Newark | Led Indicator, 3Mm, Red/Green, Though Hole, Led Color:Green, Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 35Mcd, G 35Mcd, Height:1.778Mm Rohs Compliant: Yes |Bivar ELM30705BC-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.4810 | Buy Now |
DISTI #
ELM30705BC-3-ND
|
DigiKey | LED CBI 5MM GRN/RED DIFF Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4567 | Buy Now |
DISTI #
749-ELM30705BC-3
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.070 in. Length, 5mm LED, 3 Lead Bi Color, HE Red/Green, White Diffused Lens, Black PVC Alloy. RoHS: Compliant | 0 |
|
$0.3820 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3180 | Buy Now |
Part Details for ELM30705BC-3
ELM30705BC-3 CAD Models
ELM30705BC-3 Part Data Attributes:
|
ELM30705BC-3
Bivar Inc
Buy Now
|
Compare Parts:
ELM30705BC-3
Bivar Inc
|
Samacsys Manufacturer | Bivar |