Part Details for ELM3053(TA) by Everlight Electronics Co Ltd
Overview of ELM3053(TA) by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ELM3053(TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM3053(TA)-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 4SOP Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4864 / $0.4979 | Buy Now |
DISTI #
ELM3053(TA)
|
Avnet Americas | TRIAC DRIVER - Tape and Reel (Alt: ELM3053(TA)) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | OPTOISOLATOR 3.75KV TRIAC 4SOP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.5200 | Buy Now |
|
CHIPMALL.COM LIMITED | 1006 |
|
$0.1783 | Buy Now | |
DISTI #
C150000028
|
EBV Elektronik | (Alt: C150000028) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELM3053(TA)
ELM3053(TA) CAD Models
ELM3053(TA) Part Data Attributes
|
ELM3053(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELM3053(TA)
Everlight Electronics Co Ltd
Triac Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |