Part Details for ELM25003HD by Bivar Inc
Overview of ELM25003HD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELM25003HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM25003HD-ND
|
DigiKey | LED CBI 3MM RED THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2936 | Buy Now |
DISTI #
749-ELM25003HD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm HE Red 635 nm RoHS: Compliant | 0 |
|
$0.1480 / $0.5400 | Order Now |
DISTI #
70534396
|
RS | Vertical LED Assembly, 0.500in., 3mm, 2 Lead, HE Red, Diffused, Black PVC | Bivar Inc. ELM25003HD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3340 / $0.3520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2040 | Buy Now |