Part Details for ELM20603YD by Bivar Inc
Overview of ELM20603YD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ELM20603YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R3748
|
Newark | Vertical Led Assembly, 0.06 In. Length, 3 Mm Yellow Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM20603YD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.3370 | Buy Now |
DISTI #
749-ELM20603YD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm RoHS: Compliant | 0 |
|
$0.2000 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2040 | Buy Now |