Part Details for ELM2-030 by Bivar Inc
Overview of ELM2-030 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM2-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C9967
|
Newark | Extruded Led Mount Elm 2-030 , Package Of 1000 |Bivar ELM2-030 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
ELM2-030
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, L: 0.76mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0437 / $0.0624 | RFQ |