ELM17003BC-Y/G
Bivar Inc
Description: LED ASSY VERT

Overview of ELM17003BC-Y/G by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ELM17003BC-Y/G by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ELM17003BC-Y/G-ND
DigiKey LED CBI 3MM GRN/YL VERT Min Qty: 100 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 100 $0.4529
$0.4529 Buy Now
DISTI # 749-ELM17003BC-Y/G
Mouser Electronics LED Circuit Board Indicators Vertical LED Assembly, 0.700 in. Length, 3mm LED, 2 Lead Bi Color, Yellow/Green, Diffused Lens, Black PVC Alloy. RoHS: Compliant 0
  • 1 $1.0600
  • 10 $0.6910
  • 100 $0.4410
  • 500 $0.4360
  • 1,000 $0.4190
  • 2,500 $0.4130
  • 10,000 $0.4080
$0.4080 / $1.0600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $0.3150
$0.3150 Buy Now

CAD Models for ELM17003BC-Y/G by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELM17003BC-Y/G by Bivar Inc

ELM17003BC-Y/G
Bivar Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Bivar
Color
YELLOW/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.03 A
Forward Voltage-Max
2.8 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
4.0/6.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
5.3 mm
Packing Method
TRAY
Peak Wavelength
590/568 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.5 mm
Viewing Angle
45 deg
Want to compare parts?
  1. ELM17003BC-Y/G
    Bivar Inc
    LED ASSY VERT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELM17003BC-Y/G by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELM17003BC-Y/G by Bivar Inc

Select Manufacturer
Which Manufacturer of ELM17003BC-Y/G would you like to use for your alert(s)?
  • Please alert me when ELM17003BC-Y/G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELM17003BC-Y/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELM17003BC-Y/G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELM17003BC-Y/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELM17003BC-Y/G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELM17003BC-Y/G by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: