Part Details for ELM15003YDL by Bivar Inc
Overview of ELM15003YDL by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM15003YDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2472
|
Newark | Vertical Led Assembly, 0.500 In. Length, 3 Mm Led, 2 Lead Single Color, Yellow, Diffused Lens, Low Current, Black Pvc Alloy/Tray |Bivar ELM15003YDL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.3500 | Buy Now |
DISTI #
ELM15003YDL-ND
|
DigiKey | LED CBI 3MM YELLOW THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3557 | Buy Now |
DISTI #
749-ELM15003YDL
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm RoHS: Compliant | 100 |
|
$0.2280 / $0.6200 | Buy Now |
DISTI #
70534379
|
RS | Vertical LED Assembly, 0.500in., 3mm, 2 Lead, Yellow, Diffused, Black PVC | Bivar Inc. ELM15003YDL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.3310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2120 | Buy Now |
Part Details for ELM15003YDL
ELM15003YDL CAD Models
ELM15003YDL Part Data Attributes
|
ELM15003YDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM15003YDL
Bivar Inc
LED ASSY VERT 3MM YLW 585NM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | TRAY | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 35 deg |