Part Details for ELM12505AD by Bivar Inc
Overview of ELM12505AD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM12505AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9078
|
Newark | Led Indicator, 5Mm, 2V, Amber, Led Color:Amber, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:25Mcd, Forward Voltage:2V, Viewing Angle:45°, Height:6.35Mm, Width:- Rohs Compliant: Yes |Bivar ELM12505AD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $0.3580 | Buy Now |
DISTI #
ELM12505AD-ND
|
DigiKey | LED CBI 5MM AMBER DIFF 2LD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$0.2324 / $0.8000 | Buy Now |
DISTI #
749-ELM12505AD
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.250 in. Length, 5mm LED, 2 Lead Single Color, Amber, Diffused Lens, Black PVC Alloy. RoHS: Compliant | 0 |
|
$0.2320 / $0.7400 | Order Now |
|
Future Electronics | ELM 1 Series T-1 3/4 5 mm Narrow Extruded Vertical.250 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2450 / $0.2900 | Buy Now |
Part Details for ELM12505AD
ELM12505AD CAD Models
ELM12505AD Part Data Attributes:
|
ELM12505AD
Bivar Inc
Buy Now
|
Compare Parts:
ELM12505AD
Bivar Inc
|
Samacsys Manufacturer | Bivar |