There are no models available for this part yet.
Overview of ELM11505YDT by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ELM11505YDT by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17X8642
|
Newark | Vertical Led Assembly, 0.150 In. Length, 5 Mm Led, 2 Lead Single Color, Yellow, Diffused Lens, Black Pvc Alloy, Tape/Reel/Reel |Bivar ELM11505YDT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2950 | Buy Now | |
DISTI #
ELM11505YDT-ND
|
DigiKey | LED CBI 5MM YLW DIFF 2LD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1969 / $0.2363 | Buy Now | |
DISTI #
749-ELM11505YDT
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.150 in. Length, 5mm LED, 2 Lead Single Color, Yellow, Diffused Lens, Black PVC Alloy, Tape/Reel. RoHS: Compliant | 0 |
|
$0.2040 / $0.2090 | Order Now | |
Future Electronics | Vertical LED assembly .150 spacer/ Yellow LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
CAD Models for ELM11505YDT by Bivar Inc
Part Data Attributes for ELM11505YDT by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
25.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
590 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
40 deg
|
Alternate Parts for ELM11505YDT
This table gives cross-reference parts and alternative options found for ELM11505YDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELM11505YDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELM11505YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Bivar Inc | ELM11505YDT vs ELM11505YD |
LTM5005YD | LED Mounting Hardware, | Bivar Inc | ELM11505YDT vs LTM5005YD |