Part Details for ELM1-2MM by Bivar Inc
Overview of ELM1-2MM by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM1-2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM1-2MM
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, L: 2mm, black Min Qty: 1000 | 0 |
|
$0.0531 / $0.0758 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.1300 / $0.1900 | Buy Now |