Part Details for ELM 7-1.5MM by Bivar Inc
Overview of ELM 7-1.5MM by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Price & Stock for ELM 7-1.5MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-ELM7-1.5MM
|
Mouser Electronics | LED Mounting Hardware | 0 |
|
$0.0420 / $0.2800 | Order Now |
Part Details for ELM 7-1.5MM
ELM 7-1.5MM CAD Models
ELM 7-1.5MM Part Data Attributes
|
ELM 7-1.5MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 7-1.5MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |