Part Details for ELM 5-6.5MM BE by Bivar Inc
Overview of ELM 5-6.5MM BE by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Price & Stock for ELM 5-6.5MM BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM5-6.5MMBE-ND
|
DigiKey | LED HOLDER T1 PVC BLUE Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
ELM5-6.5MMBE
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, L: 6.5mm, blue, PVC Min Qty: 1000 | 0 |
|
$0.0593 / $0.0847 | RFQ |