There are no models available for this part yet.
Overview of ELM 5-1.015 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM 5-1.015 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R4004
|
Newark | Led Mount, Self Retaining, Vertical, 1.015In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 5-1.015 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1380 | Buy Now | |
DISTI #
ELM5-1.015-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0990 | Buy Now | |
DISTI #
749-ELM-5-1.015
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 1.015 inch RoHS: Compliant | 0 |
|
$0.0920 / $0.3900 | Order Now | |
DISTI #
70534081
|
RS | LED Mnt, Self Retaining, Vertical,1.015in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 5-1.015 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1210 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1107 | Buy Now | ||
DISTI #
ELM5-1.015
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, black, Mat: PVC, Bulb: T1 Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |