Part Details for ELM 5-065 by Bivar Inc
Overview of ELM 5-065 by Bivar Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 5-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3999
|
Newark | Led Mount, Self Retaining, Vertical, 0.065In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 5-065 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
492-2284-ND
|
DigiKey | LED MT SR VERT X 0.065" 3MM 2LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3000 In Stock |
|
$0.0275 / $0.2200 | Buy Now |
DISTI #
749-ELM-5-065
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .065 inch RoHS: Compliant | 41520 |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
V99:2348_19763264
|
Arrow Electronics | LED Mount, Self Retaining, Vertical, 0.065in., 3 mm LED, 2 Lead, Round, Extruded PVC, Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2238 | Americas - 880 |
|
$0.0375 / $0.1180 | Buy Now |
DISTI #
70534074
|
RS | LED Mnt, Self Retaining, Vertical,0.065in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 5-065 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0374 | Buy Now |
|
Bisco Industries | 258 |
|
Buy Now | ||
DISTI #
BIVELM 5-065
|
Heilind Electronics | LED MOUNT, SELF IN.,3 MM RETAINING,VERTICAL,0.065 LED, | Americas - 750 in Stock |
|
$0.0267 / $0.0596 | Buy Now |
DISTI #
63375333
|
Verical | LED Mount, Self Retaining, Vertical, 0.065in., 3 mm LED, 2 Lead, Round, Extruded PVC, Black RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 2238 | Americas - 880 |
|
$0.0375 | Buy Now |
DISTI #
ELM5-065
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, black, Mat: PVC, Bulb: T1 Min Qty: 1000 | 0 |
|
$0.0437 / $0.0624 | RFQ |
Part Details for ELM 5-065
ELM 5-065 CAD Models
ELM 5-065 Part Data Attributes:
|
ELM 5-065
Bivar Inc
Buy Now
|
Compare Parts:
ELM 5-065
Bivar Inc
|
Samacsys Manufacturer | Bivar |