Part Details for ELM 4-5MM by Bivar Inc
Overview of ELM 4-5MM by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 4-5MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C1761
|
Newark | Extruded Led Mount Elm 4-5Mm |Bivar ELM 4-5MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
ELM4-5MM-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0471 | Buy Now |
DISTI #
749-ELM-4-5MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 5MM RoHS: Compliant | 5323 |
|
$0.0410 / $0.4500 | Buy Now |
DISTI #
V99:2348_19762450
|
Arrow Electronics | LED Mount, Self Retaining, Vertical, 5mm., 3 mm LED, 2 Lead, Round, Extruded PVC, Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2326 | Americas - 570 |
|
$0.0662 / $0.0718 | Buy Now |
DISTI #
70533983
|
RS | LED Mount, Self Retaining, Vertical,5mm.,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-5MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 | RFQ |
|
Future Electronics | ELM 4 Series 5 mm Self Retaining 2 Lead Vertical LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 5000 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$0.0453 / $0.0544 | Buy Now |
|
Bisco Industries | 21 |
|
Buy Now | ||
DISTI #
85029846
|
Verical | LED Mount, Self Retaining, Vertical, 5mm., 3 mm LED, 2 Lead, Round, Extruded PVC, Black RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2326 | Americas - 570 |
|
$0.0718 | Buy Now |
DISTI #
ELM4-5MM
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, L: 5mm, black, UL94V-0 Min Qty: 1 | 950 |
|
$0.0606 / $0.1895 | Buy Now |