Part Details for ELM 4-440 by Bivar Inc
Overview of ELM 4-440 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 4-440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3887
|
Newark | Led Mount, Self Retaining, Vertical, 0.440In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 4-440 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0950 | Buy Now |
DISTI #
ELM4-440-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
24 In Stock |
|
$0.0438 / $0.2800 | Buy Now |
DISTI #
749-ELM-4-440
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .440 inch RoHS: Compliant | 33658 |
|
$0.0430 / $0.2800 | Buy Now |
DISTI #
70533950
|
RS | LED Mnt, Self Retaining, Vertical,0.440in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-440 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0680 | Buy Now |
DISTI #
ELM4-440
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, black, UL94V-0, PVC Min Qty: 1000 | 0 |
|
$0.0800 / $0.1140 | RFQ |
Part Details for ELM 4-440
ELM 4-440 CAD Models
ELM 4-440 Part Data Attributes
|
ELM 4-440
Bivar Inc
Buy Now
|
Compare Parts:
ELM 4-440
Bivar Inc
Select a part to compare: |
Samacsys Manufacturer | Bivar |