There are no models available for this part yet.
Overview of ELM 4-400 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM 4-400 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R3879
|
Newark | Led Mount, Self Retaining, Vertical, 0.400In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 4-400 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0950 | Buy Now | |
DISTI #
ELM4-400-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0688 | Buy Now | |
DISTI #
749-ELM-4-400
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .400 inch RoHS: Compliant | 4210 |
|
$0.0580 / $0.3800 | Buy Now | |
DISTI #
70533942
|
RS | LED Mnt, Self Retaining, Vertical,0.400in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0740 | RFQ | |
Future Electronics | ELM 4 Series T-1 2 Leads Extruded Self Retaining .400 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0667 / $0.0815 | Buy Now | ||
DISTI #
ELM4-400
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0800 / $0.1140 | RFQ |
CAD Models for ELM 4-400 by Bivar Inc
Part Data Attributes for ELM 4-400 by Bivar Inc
ELM 4-400
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
ELM 4-400Bivar IncVS
-