Part Details for ELM 4-205 by Bivar Inc
Overview of ELM 4-205 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 4-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM4-205-ND
|
DigiKey | LED MT SR VERT X 0.205" 3MM 2LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0323 / $0.2600 | Buy Now |
DISTI #
749-ELM-4-205
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .205 inch RoHS: Compliant | 8226 |
|
$0.0350 / $0.2700 | Buy Now |
DISTI #
70533891
|
RS | LED Mnt, Self Retaining, Vertical,0.205in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-205 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0454 | Buy Now |
DISTI #
ELM4-205
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0531 / $0.0758 | RFQ |
Part Details for ELM 4-205
ELM 4-205 CAD Models
ELM 4-205 Part Data Attributes:
|
ELM 4-205
Bivar Inc
Buy Now
|
Compare Parts:
ELM 4-205
Bivar Inc
|
Samacsys Manufacturer | Bivar |