Part Details for ELM 4-11MM by Bivar Inc
Results Overview of ELM 4-11MM by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM 4-11MM Information
ELM 4-11MM by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11MMEAFB#30 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals | |
R5F11MMEAFB#50 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals | |
R5F11MMDAFB#10 | Renesas Electronics Corporation | Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals |
Price & Stock for ELM 4-11MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3810
|
Newark | Led Mount, Self Retaining, Vertical, 11Mm., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 / $0.1010 | Buy Now |
DISTI #
ELM4-11MM-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0713 | Buy Now |
DISTI #
749-ELM-4-11MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 11MM RoHS: Compliant | 4498 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
70533864
|
RS | LED Mount, Self Retaining, Vertical,11mm.,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. E... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0720 / $0.0769 | Buy Now |
DISTI #
ELM4-11MM
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, L: 11mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0800 / $0.1140 | RFQ |
|
Powell Electronics | LED Mount, Self Retaining, Vertical, 11m Min Qty: 100 | 46 |
|
$0.2077 / $0.2492 | Buy Now |
Part Details for ELM 4-11MM
ELM 4-11MM CAD Models
ELM 4-11MM Part Data Attributes
|
ELM 4-11MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 4-11MM
Bivar Inc
Select a part to compare: |
Samacsys Manufacturer | Bivar |