Part Details for ELM 4-1.020 by Bivar Inc
Overview of ELM 4-1.020 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 4-1.020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3759
|
Newark | Led Mount, Self Retaining, Vertical, 1.020In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 4-1.020 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1380 | Buy Now |
DISTI #
ELM4-1.020-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0977 | Buy Now |
DISTI #
749-ELM-4-1.020
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 1.02 inch RoHS: Compliant | 0 |
|
$0.0920 / $0.3900 | Order Now |
DISTI #
70533811
|
RS | LED Mnt, Self Retaining, Vertical,1.020in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-1.020 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.1107 | Buy Now |
DISTI #
ELM4-1.020
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, black, UL94V-0, PVC Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |