Part Details for ELM 4-040 by Bivar Inc
Overview of ELM 4-040 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 4-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0669
|
Newark | Led Mount, Self Retaining, Vertical, 0.040 In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 4-040 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
ELM4-040-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0275 / $0.2200 | Buy Now |
DISTI #
70533795
|
RS | LED Mnt, Self Retaining, Vertical,0.040in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0374 | Buy Now |
DISTI #
ELM4-040
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, black, UL94V-0, PVC Min Qty: 1000 | 0 |
|
$0.0437 / $0.0624 | RFQ |
Part Details for ELM 4-040
ELM 4-040 CAD Models
ELM 4-040 Part Data Attributes
|
ELM 4-040
Bivar Inc
Buy Now
|
Compare Parts:
ELM 4-040
Bivar Inc
Select a part to compare: |
Samacsys Manufacturer | Bivar |