Part Details for ELM 3-935 by Bivar Inc
Overview of ELM 3-935 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 3-935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3731
|
Newark | Led Mount, Self Retaining, Vertical, 0.935 In., 5 Mm Led, 3 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 3-935 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1380 | Buy Now |
DISTI #
ELM3-935-ND
|
DigiKey | LED MT SR VERT X 0.935" 5MM 3LD Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0990 | Buy Now |
DISTI #
749-ELM-3-935
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .935 inch RoHS: Compliant | 0 |
|
$0.0920 / $0.3900 | Order Now |
DISTI #
70533779
|
RS | LED Mnt, Self Retaining, Vertical,0.935in.,5mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-935 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1107 | Buy Now |
DISTI #
ELM3-935
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |
Part Details for ELM 3-935
ELM 3-935 CAD Models
ELM 3-935 Part Data Attributes:
|
ELM 3-935
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-935
Bivar Inc
|
Samacsys Manufacturer | Bivar |