Part Details for ELM 3-370 by Bivar Inc
Overview of ELM 3-370 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 3-370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3628
|
Newark | Led Mount, Self Retaining, Vertical, 0.370 In., 5 Mm Led, 3 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 3-370 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0950 | Buy Now |
DISTI #
ELM3-370-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
6 In Stock |
|
$0.0313 / $0.2300 | Buy Now |
DISTI #
749-ELM-3-370
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .370 inch RoHS: Compliant | 0 |
|
$0.0310 / $0.2300 | Order Now |
DISTI #
70533660
|
RS | LED Mnt, Self Retaining, Vertical,0.370in.,5mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-370 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 / $0.1510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0680 | Buy Now |
DISTI #
ELM3-370
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, black, UL94V-0, PVC Min Qty: 1000 | 0 |
|
$0.0800 / $0.1140 | RFQ |
Part Details for ELM 3-370
ELM 3-370 CAD Models
ELM 3-370 Part Data Attributes
|
ELM 3-370
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-370
Bivar Inc
|
Samacsys Manufacturer | Bivar |