There are no models available for this part yet.
Overview of ELM 3-27MM by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM 3-27MM by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R3609
|
Newark | Led Mount, Self Retaining, Vertical, 27 Mm, 5 Mm Led, 3 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 3-27MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1380 | Buy Now | |
DISTI #
ELM3-27MM-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0990 | Buy Now | |
DISTI #
749-ELM-3-27MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black 27MM RoHS: Compliant | 1844 |
|
$0.0940 / $0.3900 | Buy Now | |
DISTI #
70533637
|
RS | LED Mount, Self Retaining, Vertical,27 mm,5 mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-27MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1210 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1107 | Buy Now | ||
DISTI #
ELM3-27MM
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 27mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |
CAD Models for ELM 3-27MM by Bivar Inc
Part Data Attributes for ELM 3-27MM by Bivar Inc
ELM 3-27MM
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
ELM 3-27MMBivar IncVS
-