Part Details for ELM 3-115P by Bivar Inc
Results Overview of ELM 3-115P by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM 3-115P Information
ELM 3-115P by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELM 3-115P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM3-115P-ND
|
DigiKey | LED HOLDER T1 3/4 PVC NATURAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
974 In Stock |
|
$0.0590 / $0.1200 | Buy Now |
DISTI #
749-ELM3-115P
|
Mouser Electronics | LED Mounting Hardware 3 Leads 0.115in. RoHS: Compliant | 3990 |
|
$0.0400 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0694 / $0.0741 | Buy Now |
Part Details for ELM 3-115P
ELM 3-115P CAD Models
ELM 3-115P Part Data Attributes
|
ELM 3-115P
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-115P
Bivar Inc
Select a part to compare: |
Samacsys Manufacturer | Bivar |