Part Details for ELM 3-100 by Bivar Inc
Overview of ELM 3-100 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1387
|
Newark | Led Mount, 0.255", Pvc, Height:0.1", External Diameter:0.255", Spacer Material:Pvc (Polyvinylchloride), Product Range:-, Accessory Type:Led Mount, For Use With:T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar ELM 3-100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 / $0.0490 | Buy Now |
DISTI #
492-1787-ND
|
DigiKey | LED MT SR VERT X 0.100" 5MM 3LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4323 In Stock |
|
$0.0291 / $0.2300 | Buy Now |
DISTI #
749-ELM-3-100
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .100 inch RoHS: Compliant | 6809 |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
70533583
|
RS | LED Mnt, Self Retaining, Vertical,0.100in.,5mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0500 | RFQ |
|
Future Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .100 inch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0453 / $0.0544 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
BIVELM 3-100
|
Heilind Electronics | LED Mount, Self in.,5 mm Retaining,Vertical,0.100 LED, | Americas - 2562 in Stock |
|
$0.0300 / $0.0724 | Buy Now |
DISTI #
ELM3-100
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, black, UL94V-0, Mat: PVC Min Qty: 1 | 0 |
|
$0.0606 / $0.1895 | RFQ |
DISTI #
BIVELM 3-100
|
Interstate Connecting Components | LED Mount, Self in.,5 mm Retaining,Vertical,0.100 LED, | 598 |
|
$0.0300 / $0.0724 | Buy Now |
DISTI #
2114512
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0500 / $0.2397 | Buy Now |
Part Details for ELM 3-100
ELM 3-100 CAD Models
ELM 3-100 Part Data Attributes
|
ELM 3-100
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-100
Bivar Inc
|
Samacsys Manufacturer | Bivar |