Part Details for ELM 2-410 by Bivar Inc
Overview of ELM 2-410 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 2-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3399
|
Newark | Led Mount, Self Retaining, Vertical, 0.410 In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 2-410 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0950 | Buy Now |
DISTI #
ELM2-410-ND
|
DigiKey | LED MT SR VERT X 0.410" 3MM 2LD Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0688 | Buy Now |
DISTI #
749-ELM-2-410
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .410 inch RoHS: Compliant | 1605 |
|
$0.0580 / $0.3800 | Buy Now |
|
Future Electronics | T1 LED Standoff Black PVC 0.410" (10.41mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0680 | Buy Now |
DISTI #
ELM2-410
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0800 / $0.1140 | RFQ |
Part Details for ELM 2-410
ELM 2-410 CAD Models
ELM 2-410 Part Data Attributes
|
ELM 2-410
Bivar Inc
Buy Now
|
Compare Parts:
ELM 2-410
Bivar Inc
|
Samacsys Manufacturer | Bivar |