Part Details for ELM 2-365 by Bivar Inc
Results Overview of ELM 2-365 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM 2-365 Information
ELM 2-365 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELM 2-365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM2-365-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1549 In Stock |
|
$0.0457 / $0.1800 | Buy Now |
DISTI #
749-ELM-2-365
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .365 inch RoHS: Compliant | 9990 |
|
$0.0360 / $0.1800 | Buy Now |
DISTI #
70533384
|
RS | LED Mnt, Self Retaining, Vertical,0.365in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. E... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0630 | RFQ |
|
Future Electronics | ELM 2 Series T-1 2 Leads Extruded Self Retaining .365 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks Container: Bag |
0 Bag |
|
$0.0583 / $0.0661 | Buy Now |
DISTI #
ELM2-365
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, black, UL94V-0, PVC Min Qty: 1000 | 0 |
|
$0.0670 / $0.0960 | RFQ |
Part Details for ELM 2-365
ELM 2-365 CAD Models
ELM 2-365 Part Data Attributes
|
ELM 2-365
Bivar Inc
Buy Now
|
Compare Parts:
ELM 2-365
Bivar Inc
Select a part to compare: |
Samacsys Manufacturer | Bivar |