Part Details for ELM 2-315 by Bivar Inc
Overview of ELM 2-315 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 2-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3387
|
Newark | Led Mount, Self Retaining, Vertical, 0.315 In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 2-315 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 / $0.0800 | Buy Now |
DISTI #
ELM2-315-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
6577 In Stock |
|
$0.0384 / $0.2500 | Buy Now |
DISTI #
749-ELM-2-315
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .315 inch RoHS: Compliant | 9384 |
|
$0.0370 / $0.2500 | Buy Now |
DISTI #
70533373
|
RS | LED Mnt, Self Retaining, Vertical,0.315in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 2-315 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0630 | RFQ |
|
Future Electronics | Self Retaining LED Mount 3 mm Black .315 inch LED Mounting Hardware RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.0572 / $0.0691 | Buy Now |
DISTI #
ELM2-315
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, black, UL94V-0, PVC Min Qty: 1 | 0 |
|
$0.0770 / $0.2400 | RFQ |
Part Details for ELM 2-315
ELM 2-315 CAD Models
ELM 2-315 Part Data Attributes
|
ELM 2-315
Bivar Inc
Buy Now
|
Compare Parts:
ELM 2-315
Bivar Inc
|
Samacsys Manufacturer | Bivar |