There are no models available for this part yet.
Overview of ELM 2-290 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM 2-290 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R3381
|
Newark | Led Mount, Self Retaining, Vertical, 0.290 In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 2-290 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 / $0.0690 | Buy Now | |
DISTI #
ELM2-290-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0522 | Buy Now | |
DISTI #
749-ELM-2-290
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .290 inch RoHS: Compliant | 0 |
|
$0.0480 / $0.2900 | Order Now | |
DISTI #
70533365
|
RS | LED Mnt, Self Retaining, Vertical,0.290in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 2-290 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0520 / $0.0540 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0494 | Buy Now | ||
DISTI #
ELM2-290
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0578 / $0.0826 | RFQ |