Part Details for ELM 2-250 by Bivar Inc
Overview of ELM 2-250 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 2-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C5426
|
Newark | Led Mount, 0.19", Pvc, Height:0.25", External Diameter:0.19", Spacer Material:Pvc (Polyvinylchloride), Product Range:-, Accessory Type:Led Mount, For Use With:T-1 (3Mm) Leds Rohs Compliant: Yes |Bivar ELM 2-250 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0720 | Buy Now |
DISTI #
749-ELM-2-250
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .250 inch RoHS: Compliant | 12234 |
|
$0.0350 / $0.2500 | Buy Now |
DISTI #
70533353
|
RS | LED Mnt, Self Retaining, Vertical,0.250in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 2-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 658 |
|
$0.1710 / $0.2450 | Buy Now |
|
Future Electronics | ELM 2 Series T-1 2 Leads Extruded Self Retaining .250 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0479 / $0.0581 | Buy Now |
DISTI #
BIVELM 2-250
|
Heilind Electronics | LED Mount, Self in.,3 mm Retaining,Vertical,0.250 LED, | Americas - 20663 in Stock |
|
$0.0317 / $0.0766 | Buy Now |
DISTI #
ELM2-250
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1 | 0 |
|
$0.0640 / $0.2010 | RFQ |
DISTI #
BIVELM 2-250
|
Interstate Connecting Components | LED Mount, Self in.,3 mm Retaining,Vertical,0.250 LED, | 4821 |
|
$0.0317 / $0.0766 | Buy Now |
DISTI #
2114564
|
element14 Asia-Pacific | LED MOUNT, 0.19", PVC RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0554 / $0.2535 | Buy Now |
DISTI #
2114564
|
Farnell | LED MOUNT, 0.19", PVC RoHS: Compliant Min Qty: 1000 Lead time: 38 Weeks, 4 Days Container: Each | 0 |
|
$0.0512 / $0.0769 | Buy Now |
Part Details for ELM 2-250
ELM 2-250 CAD Models
ELM 2-250 Part Data Attributes:
|
ELM 2-250
Bivar Inc
Buy Now
|
Compare Parts:
ELM 2-250
Bivar Inc
|
Samacsys Manufacturer | Bivar |