Part Details for ELM 2-230 by Bivar Inc
Results Overview of ELM 2-230 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM 2-230 Information
ELM 2-230 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELM 2-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3365
|
Newark | Led Mount, Self Retaining, Vertical, 0.230 In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bi... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
ELM2-230-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0365 / $0.1500 | Buy Now |
DISTI #
749-ELM-2-230
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .230 inch RoHS: Compliant | 0 |
|
$0.0360 / $0.1500 | Order Now |
DISTI #
70533347
|
RS | LED Mnt, Self Retaining, Vertical,0.230in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. E... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0960 / $0.1010 | RFQ |
|
Future Electronics | ELM 2 Series T-1 2 Leads Extruded Self Retaining .230 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks Container: Bag |
0 Bag |
|
$0.0456 / $0.0520 | Buy Now |
DISTI #
ELM2-230
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, black, UL94V-0, PVC Min Qty: 1000 | 0 |
|
$0.0531 / $0.0758 | RFQ |
|
Powell Electronics | LED Mount, Self Retaining, Vertical, 0.2 Min Qty: 1000 | 65 |
|
$0.0277 / $0.0554 | Buy Now |
Part Details for ELM 2-230
ELM 2-230 CAD Models
ELM 2-230 Part Data Attributes
|
ELM 2-230
Bivar Inc
Buy Now
|
Compare Parts:
ELM 2-230
Bivar Inc
Select a part to compare: |
Samacsys Manufacturer | Bivar |