Part Details for ELM 1-270 by Bivar Inc
Overview of ELM 1-270 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM1-270-ND
|
DigiKey | LED MT SR VERT Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0688 | Buy Now |
DISTI #
749-ELM-1-270
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .270 inch RoHS: Compliant | 7458 |
|
$0.0660 / $0.3800 | Buy Now |
DISTI #
70533084
|
RS | LED Mnt, Self Retaining, Vertical,0.270in.,5mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-270 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0680 | Buy Now |
|
Bisco Industries | 8375 |
|
Buy Now | ||
DISTI #
ELM1-270
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0800 / $0.1140 | RFQ |