Part Details for ELM 1-250 by Bivar Inc
Overview of ELM 1-250 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1785-ND
|
DigiKey | LED MT SELF RETAINING VERT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
46277 In Stock |
|
$0.0388 / $0.3100 | Buy Now |
DISTI #
749-ELM-1-250
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .250 inch RoHS: Compliant | 18499 |
|
$0.0400 / $0.3500 | Buy Now |
DISTI #
70533078
|
RS | LED Mnt, Self Retaining, Vertical,0.250in.,5mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0700 | RFQ |
|
Future Electronics | ELM 1 Series 6.35mm Black PVC Self Retaining LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 10692Bag |
|
$0.0599 / $0.0677 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
BIVELM 1-250
|
Heilind Electronics | LED MOUNT, SELF IN.,5 MM RETAINING,VERTICAL,0.250 LED, | Americas - 11728 in Stock |
|
$0.0400 / $0.1021 | Buy Now |
DISTI #
ELM1-250
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.0860 / $0.2680 | RFQ |
DISTI #
BIVELM 1-250
|
Interstate Connecting Components | LED MOUNT, SELF IN.,5 MM RETAINING,VERTICAL,0.250 LED, | 2736 |
|
$0.0400 / $0.1021 | Buy Now |
|
New Advantage Corporation | ELM 1 Series 6.35mm Black PVC Self Retaining LED Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.0760 / $0.0814 | Buy Now |
Part Details for ELM 1-250
ELM 1-250 CAD Models
ELM 1-250 Part Data Attributes:
|
ELM 1-250
Bivar Inc
Buy Now
|
Compare Parts:
ELM 1-250
Bivar Inc
|
Samacsys Manufacturer | Bivar | |
Samacsys Modified On | 2022-11-10 07:32:10 |