Part Details for ELM 1-220 by Bivar Inc
Overview of ELM 1-220 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3137
|
Newark | Led Mount, 0.2", Pvc, Height:0.22", External Diameter:0.2", Spacer Material:Pvc (Polyvinylchloride), Product Range:-, Accessory Type:Led Mount, For Use With:T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar ELM 1-220 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 / $0.0510 | Buy Now |
DISTI #
492-1784-ND
|
DigiKey | LED MT SELF RETAINING VERT Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0339 / $0.2700 | Buy Now |
DISTI #
749-ELM-1-220
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .220 inch RoHS: Compliant | 7130 |
|
$0.0310 / $0.2700 | Buy Now |
DISTI #
70533069
|
RS | LED Mnt, Self Retaining, Vertical,0.220in.,5mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-220 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0520 | RFQ |
|
Future Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .220 inch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0479 / $0.0545 | Buy Now |
DISTI #
ELM1-220
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.0640 / $0.2010 | RFQ |