Part Details for ELM 1-200 by Bivar Inc
Overview of ELM 1-200 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 1-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM1-200-ND
|
DigiKey | LED MT SR VERT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
90 In Stock |
|
$0.0339 / $0.2700 | Buy Now |
DISTI #
70533063
|
RS | LED Mnt, Self Retaining, Vertical,0.200in.,5mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 1-200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0520 | RFQ |
|
Future Electronics | ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining .200 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1001 Package Multiple: 1000 Container: Bag | 1Bag |
|
$0.0400 / $0.0492 | Buy Now |
|
Future Electronics | ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining .200 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0400 | Buy Now |
|
Bisco Industries | 58 |
|
Buy Now | ||
|
Quest Components | 4800 |
|
$0.0640 / $0.3200 | Buy Now | |
DISTI #
ELM1-200
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.0640 / $0.2010 | RFQ |