Part Details for ELM 1-1.005 by Bivar Inc
Results Overview of ELM 1-1.005 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM 1-1.005 Information
ELM 1-1.005 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELM 1-1.005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3057
|
Newark | Led Mount, Self Retaining, Vertical, 1.005 In., 5 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bi... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1460 | Buy Now |
DISTI #
ELM1-1.005-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1107 | Buy Now |
DISTI #
749-ELM-1-1.005
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black 1.005 inch RoHS: Compliant | 0 |
|
$0.0850 / $0.0920 | Order Now |
DISTI #
70532982
|
RS | LED Mnt, Self Retaining, Vertical,1.005in.,5mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. E... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.1174 / $0.1229 | Buy Now |
DISTI #
ELM1-1.005
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0, PVC Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |
|
Powell Electronics | LED Mount, Self Retaining, Vertical, 1.0 Min Qty: 1000 | 1320 |
|
$0.0677 / $0.1354 | Buy Now |