Part Details for ELLXT971ABC.A4 by Inphi Corporation
Overview of ELLXT971ABC.A4 by Inphi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELLXT971ABC.A4
ELLXT971ABC.A4 CAD Models
ELLXT971ABC.A4 Part Data Attributes
|
ELLXT971ABC.A4
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
ELLXT971ABC.A4
Inphi Corporation
Ethernet Transceiver, PBGA64, PLASTIC, TPBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INPHI CORP | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B64 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.26 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for ELLXT971ABC.A4
This table gives cross-reference parts and alternative options found for ELLXT971ABC.A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLXT971ABC.A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELLXT971ABC.A4-870478 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, 7 X 7 MM, 0.96 MM HEIGHT, ROHS COMPLIANT, PLASTIC, BGA-64 | Cortina Systems Inc | ELLXT971ABC.A4 vs ELLXT971ABC.A4-870478 |
ELLXT971ABC.A4-870478 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, 7 X 7 MM, 0.96 MM HEIGHT, ROHS COMPLIANT, PLASTIC, BGA-64 | Inphi Corporation | ELLXT971ABC.A4 vs ELLXT971ABC.A4-870478 |
ELLXT971ABC.A4 | Ethernet Transceiver, PBGA64, ROHS COMPLIANT, PLASTIC, TPBGA-64 | Intel Corporation | ELLXT971ABC.A4 vs ELLXT971ABC.A4 |
ELLXT971ABC.A4-870477 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, 7 X 7 MM, 0.96 MM HEIGHT, ROHS COMPLIANT, PLASTIC, BGA-64 | Inphi Corporation | ELLXT971ABC.A4 vs ELLXT971ABC.A4-870477 |